PDP SEO Portlet

MP7748DF-LF-Z

Audio Amp Speaker 1-CH Mono/2-CH Stereo 50W Class-D 28-Pin TSSOP EP T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP7748DF-LF-Z
Secondary Manufacturer Part#: MP7748DF-LF-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP7748 is a Class D Audio Amplifier for driving stereo speakers in single-ended configuration or a mono speaker in bridge-tied load configuration. It is fully integrated audio amplifier which dramatically reduces solution size by integrating the following: • 250m? power MOSFETs • Startup / Shutdown pop elimination • Short circuit protection circuits The MP7748 is capable of delivering 20W per channel into 4? speaker in single-ended output structure, or delivering 50W into 6? speaker in bridge-tied-load output structure under 24V VDD. MPS Class D Audio Amplifiers exhibit the high fidelity of a Class A/B amplifier at high efficiencies. The circuit is based on the MPS’ proprietary variable frequency topology that delivers excellent linearity, fast response time and operates on a single power supply. MP7748 features programmable VDD shutdown voltage for each channel by controlling the UVP node voltage. The default VDD shutdown (rising threshold) voltage is 8.4V if the UVP pin is NC.

  • Output Power at 24V VDD and 10% THD+N
  • Stereo SE configuration: 20W per channel into 4? load
  • Mono BTL configuration: 50W into 6? load
  • THD+N = 0.02% at 1W, 8?(SE)
  • Low Noise (103µV with SE configuration, 140µV with BTL configuration)
  • Switching Frequency Up to 1MHz
  • 9.5V to 36V Operation from a Single Supply
  • Integrated Startup and Shutdown Pop Elimination Circuit
  • Programmable UVP
  • Thermal and Short Circuit Protection
  • Integrated Power FETs
  • Available in TSSOP28-Exposed Package

Technical Attributes

Find Similar Parts

Description Value
Class-D
Speaker
Single
8 Ohm
3900 mW
Surface Mount
MSL 2A - 4 weeks
-40 to 85 °C
Differential|Single
1 x Mono BTL, 2 x Stereo
28TSSOP EP
28
Single Supply
9.8 x 4.5 x 1.05 mm
No
TSSOP EP
0.02@8Ohm@1W %
50x1@6Ohm|19.3x2@4Ohm W
59 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.3344
5000+
$1.3008
10000+
$1.2672
20000+
$1.2336
40000+
$1.2