PDP SEO Portlet

MP7747DQ-LF-Z

Audio Amp Speaker 1-CH Mono 19.3W Class-D 10-Pin QFN EP T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP7747DQ-LF-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

20W Output at VDD = 24V into a 4? load THD+N = 0.02% at 1W, 8? 91% Efficiency at 20W & VDD=24V Low Noise (103µV Typical) Switching Frequency Up to 1MHz 9.5V to 36V Operation from a Single Supply Integrated Startup and Shutdown Pop Elimination Circuit Programmable UVP Thermal and Short Circuit Protection Integrated Power FETs Available in 10-Pin QFN3x3 Package

Technical Attributes

Find Similar Parts

Description Value
10 Pins
1 Channel
1 x Mono
null
null
-40 °C
Surface Mount
null
null
QFN-EP
125 °C
19.3x1@4Ohm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 24 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
Need More?
USD $:
$ 0.9548
5000+
$0.9548
10000+
$0.9176
20000+
$0.8804
40000+
$0.8432
80000+
$0.8277
SubTotal:
$4,774.00