PDP SEO Portlet

MP7747DQ-LF-P

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP7747DQ-LF-P
Secondary Manufacturer Part#: MP7747DQ-LF-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Class-D
Speaker
Single
Matte Tin
260 °C
8 Ohm
2500 mW
Surface Mount
MSL 1 - Unlimited
3@24V mA
36, 9.5, 24 V
-40 to 85 °C
4500 mA
Single
1 x Mono
10QFN
10
Single Supply
3 x 3 x 0.95 mm
No
Industrial
QFN
0.02@8Ohm@1W %
0.02 MHz
19.3x1@4Ohm|10.6x1@8Ohm W
59 dB
18.329 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$1.0703
1000+
$1.04335
2000+
$1.0164
4000+
$0.98945
8000+
$0.9625