MP7745DF-LF-Z
Audio Amp Speaker 2-CH Stereo 20W Class-D 20-Pin TSSOP EP T/R
- RoHS 10 Compliant
- Tariff Charges
The MP7745 is a Stereo 2 x 20W Class D Audio Amplifier. It is one of MPS’ products of fully integrated audio amplifiers which dramatically reduces solution size by integrating the following: 250m? power MOSFETs Startup / Shutdown pop elimination Short circuit protection circuits The MP7745 utilizes a single ended output structure capable of delivering 20W per channel into 4? speakers. MPS Class D Audio Amplifiers exhibit the high fidelity of a Class A/B amplifier at high efficiencies. The circuit is based on the MPS’ proprietary variable frequency topology that delivers excellent linearity, fast response time and operates on a single power supply.
2 x 20W Output at VDD = 24V into 4? load THD+N = 0.05% at 1W, 8? 93% Efficiency at 20W, 4? & VDD = 24V Low Noise (103µV Typical) Switching Frequency Up to 1MHz 9.5V to 26V Operation from a Single Supply Integrated Startup and Shutdown Pop Elimination Circuit Thermal and Short Circuit Protection Integrated Power FETs Pin Compatible with MP7722 and MP7742 Available in TSSOP20-Exposed Package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Class-D | ||
| Speaker | ||
| Single | ||
| 8 Ohm | ||
| 3100 mW | ||
| Surface Mount | ||
| MSL 2A - 4 weeks | ||
| -40 to 85 °C | ||
| Single | ||
| 2 x Stereo | ||
| 20TSSOP EP | ||
| 20 | ||
| Single Supply | ||
| 6.6 x 4.5 x 1.05 mm | ||
| No | ||
| TSSOP EP | ||
| 0.05@8Ohm@1W % | ||
| 20x2@4Ohm W | ||
| 59 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |