MP7740DN-LF-Z
Click image to enlarge
Manufacturer:MPS
Product Category:
Amplifiers & Comparators, Audio Power Amplifiers
Avnet Manufacturer Part #: MP7740DN-LF-Z
Secondary Manufacturer Part#: MP7740DN-LF-Z
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Class-D | ||
| Speaker | ||
| Single | ||
| 8 Ohm | ||
| 2500 mW | ||
| Surface Mount | ||
| MSL 2A - 4 weeks | ||
| -40 to 85 °C | ||
| Single-Ended | ||
| 1-Channel Mono | ||
| 8SOIC EP | ||
| 8 | ||
| Single Supply | ||
| 5 x 4 x 1.52 mm | ||
| No | ||
| SOIC EP | ||
| 9.5V to 36V | ||
| 0.018@8Ohm@1W % | ||
| 15x1@4Ohm W | ||
| 60 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |