MP7740DN-LF-P
Audio Amplifier Class-D 9.5V to 36V 15W 8-Pin SOIC T/R
Click image to enlarge
Manufacturer:MPS
Product Category:
Amplifiers & Comparators, Audio Power Amplifiers
Avnet Manufacturer Part #: MP7740DN-LF-P
Secondary Manufacturer Part#: MP7740DN-LF-P
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| D | ||
| HSOIC | ||
| Surface Mount | ||
| 4 Ohm | ||
| 1 | ||
| 8 | ||
| 85 °C | ||
| -40 °C | ||
| 15W x 1 @ 4Ohm | ||
| 9.5V to 36V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |