MP7731DF-LF-Z
Click image to enlarge
Manufacturer:MPS
Product Category:
ICs, Amplifier ICs, Audio Power Amplifiers
Avnet Manufacturer Part #: MP7731DF-LF-Z
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 20 Pins | ||
| 1 Channel | ||
| 1 x Mono | ||
| null | ||
| null | ||
| -40 °C | ||
| Surface Mount | ||
| null | ||
| null | ||
| TSSOP-EP | ||
| 85 °C | ||
| 30x1@4Ohm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |