PDP SEO Portlet

MP7722DF-LF-Z

Audio Amp Speaker 2-CH Stereo 20W Class-D 20-Pin TSSOP EP T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP7722DF-LF-Z
Secondary Manufacturer Part#: MP7722DF-LF-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP7722 is a stereo 2 x 20W Class D Audio Amplifier. It is one of MPS’ second generation fully integrated audio amplifiers which dramatically reduces solution size by integrating the following: 180m? power MOSFETs Startup / Shutdown pop elimination Short circuit protection Mute / Standby The MP7722 utilizes a single ended output structure capable of delivering 2 x 20W into 4? speakers. MPS Class D Audio Amplifiers exhibit the high fidelity of a Class A/B amplifier at efficiencies greater than 90%. The circuit is based on the MPS’ proprietary variable frequency topology that delivers low distortion, fast response time and operates on a single power supply.

  • 2 x 20W Output at VDD = 24V into a 4? load
  • THD+N = 0.06% at 1W, 8?
  • 93% Efficiency at 20W
  • Low Noise (190µV Typical)
  • Switching Frequency Up to 1MHz
  • 9.5V to 24V Operation from a Single Supply
  • Integrated Startup and Shutdown Pop Elimination Circuit
  • Thermal and Short Circuit Protection
  • Integrated 180m? Switches
  • Mute/Standby Modes (Sleep)
  • Thermally Enhanced 20-Pin TSSOP Package with Exposed Pad

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
Surface Mount
MSL 2A - 4 weeks
-40 to 85 °C
Single-Ended
20TSSOP EP
20
6.5 x 4.4 x 1.05 mm
TSSOP EP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.3552
5000+
$1.3024
10000+
$1.2496
20000+
$1.1968
40000+
$1.1748