PDP SEO Portlet

MP7720DS-LF-Z

Audio Amp Speaker 1-CH Mono 20W Class-D 8-Pin SOIC T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP7720DS-LF-Z
Secondary Manufacturer Part#: MP7720DS-LF-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP7720 is a mono 20W Class D Audio Amplifier. It is one of MPS’ second generation of fully integrated audio amplifiers which dramatically reduces solution size by integrating the following: 180m? power MOSFETs Startup / Shutdown pop elimination Short circuit protection circuits Mute / Standby The MP7720 utilizes a single ended output structure capable of delivering 20W into 4? speakers. MPS Class D Audio Amplifiers exhibit the high fidelity of a Class A/B amplifier at efficiencies greater than 90%. The circuit is based on the MPS’ proprietary variable frequency topology that delivers excellent PSRR, fast response time and operates on a single power supply.

20W Output at VDD = 24V into a 4? load THD+N = 0.04% at 1W, 8? 93% Efficiency at 20W Low Noise (190µV Typical) Switching Frequency Up to 1MHz 9.5V to 24V Operation from a Single Supply Integrated Startup and Shutdown Pop Elimination Circuit Thermal Protection Integrated 180m? Switches Mute/Standby Modes (Sleep) Available in Tiny 8-Pin SOIC and PDIP Packages

Technical Attributes

Find Similar Parts

Description Value
Class-D
Speaker
Single
Matte Tin
260
8 Ohm
Surface Mount
MSL 2 - 1 year
-40 to 85 °C
Single-Ended
1-Channel Mono
8SOIC
8
Single Supply
5 x 4 x 1.52 mm
SOIC
9.5V to 24V
20x1@4Ohm W

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.6016
5000+
$1.5392
10000+
$1.4768
20000+
$1.4144
40000+
$1.3884