PDP SEO Portlet

MP7720DP-LF

Audio Amp Speaker 1-CH Mono 20W Class-D 8-Pin PDIP

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP7720DP-LF
Secondary Manufacturer Part#: MP7720DP-LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP7720 is a mono 20W Class D Audio Amplifier. It is one of MPS’ second generation of fully integrated audio amplifiers which dramatically reduces solution size by integrating the following: 180m? power MOSFETs Startup / Shutdown pop elimination Short circuit protection circuits Mute / Standby The MP7720 utilizes a single ended output structure capable of delivering 20W into 4? speakers. MPS Class D Audio Amplifiers exhibit the high fidelity of a Class A/B amplifier at efficiencies greater than 90%. The circuit is based on the MPS’ proprietary variable frequency topology that delivers excellent PSRR, fast response time and operates on a single power supply.

20W Output at VDD = 24V into a 4? load THD+N = 0.04% at 1W, 8? 93% Efficiency at 20W Low Noise (190µV Typical) Switching Frequency Up to 1MHz 9.5V to 24V Operation from a Single Supply Integrated Startup and Shutdown Pop Elimination Circuit Thermal Protection Integrated 180m? Switches Mute/Standby Modes (Sleep) Available in Tiny 8-Pin SOIC and PDIP Packages

Technical Attributes

Find Similar Parts

Description Value
Class-D
Speaker
Single
Matte Tin
260
8 Ohm
Through Hole
-40 to 85 °C
Single-Ended
1 x Mono
8PDIP
8
Single Supply
9.83 x 6.6 x 3.68 mm
PDIP
20x1@4Ohm W

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$1.6786
100+
$1.6132
200+
$1.5478
400+
$1.4824
800+
$1.45515