PDP SEO Portlet

MP6925AGS-Z

CCM/DCM Compatible Dual-LLC Synchronous Rectifier with lmproved Noise Immunity 4.2V to 35V 8-Pin SOIC T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP6925AGS-Z
Secondary Manufacturer Part#: MP6925AGS-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Dual, fast turn-off, intelligent rectifier with improved noise immunity for synchronous rectification in LLC resonant converters. The IC drives two N-channel MOSFETs and regulates their forward voltage drop to VFWD (about 45mV). The IC turns the MOSFETs off before the switching current goes negative. The MP6925A has light-load functionality to latch off the gate driver under light-load conditions, thus limiting the current below 175µA. The MP6925A’s fast turn-off enables both continuous conduction mode (CCM) and discontinuous conduction mode (DCM). It requires a minimal number of external components and is available in an SOIC-8 package. Typical applications include AC/DC adapters, PC power supplies, isolated DC/DC power converters, LCD and LED TVs.

  • Works with standard and logic level MOSFETs
  • Compatible with Energy Star
  • Fast turn-off total delay of 35ns
  • Wide 4.2V to 35V VDD operating range
  • Supports CCM, CrCM, and DCM operation
  • Supports high side and low side rectification

Technical Attributes

Find Similar Parts

Description Value
8
125 °C
-40 °C
35 V
4.2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.924
5000+
$0.888
10000+
$0.852
20000+
$0.816
40000+
$0.801