PDP SEO Portlet

MP6923GS-Z

Intelligent Rectifier 14-Pin SOIC T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP6923GS-Z
Secondary Manufacturer Part#: MP6923GS-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP6923 is a dual, fast turn-off, intelligent rectifier for synchronous rectification in LLC resonant converters. The IC drives two N-channel MOSFETs and regulates their forward voltage drop to about 15mV. The IC turns off both MOSFETs before the switching current goes negative. The MP6923 uses a light-load function to latch off the gate driver under light-load conditions, limiting the current to below 600µA. The MP6923’s fast turn-off enables both continuous conduction mode (CCM) and discontinuous conduction mode (DCM). An internal anti-bounce logic function ensures safe MOSFET operation. The MP6923 requires a minimal number of readily available, standard, external components and is available in a SOIC14 package.

Works with Both Standard and Logic-Level MOSFETs Compatible with Energy Star’s 0.5W Standby Requirements VDD Range from 8V to 24V 30mV VDS Regulation Function (1) Fast Turn-Off Total Delay of 20ns Reverse-Current–Protection Function Maximum Switching Frequency of 300kHz Light-Load Mode Function(1) with <600µA of Quiescent Current Supports CCM, CrCM, and DCM Operation Available in a SOIC14 Package

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.7546
5000+
$0.7252
10000+
$0.6958
20000+
$0.6664
40000+
$0.65415