PDP SEO Portlet

MP6922DN-LF-Z

Intelligent Rectifier 8-Pin SOIC EP T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP6922DN-LF-Z
Secondary Manufacturer Part#: MP6922DN-LF-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP6922 is a dual fast turn-off intelligent controller to drive two N-CH power MOSFETs in LLC resonant converters for synchronous rectification. The IC regulates the forward voltage drop of the power switch to about 70mV and turns it off before the voltage goes negative. MP6922 has a light-load function to latch-off the gate driver at light load condition, during which only about 600µA quiescent current is consumed. The fast turn-off speed of MP6922 makes both CCM and DCM driving available. An internal Reverse Current Protection (RCP) function ensures safe operation of the MOSFETs in high frequency CCM condition. MP6922 requires a minimum number of readily available standard external components and is available in SOIC8E, SOIC8 or SOIC14 package.

  • Works with both Standard and Logic Level FETs
  • Compatible with Energy Star, 0.5W Standby Requirements
  • VDD Range From 8V to 24V
  • 70m VDS Regulation Function
  • Fast Turn-off Total Delay of 20ns
  • Reverse Current Protection Function
  • Max 300kHz Switching Frequency
  • Light Load Mode Function with <600uA Quiescent Current
  • Supports CCM, CrCM and DCM Operation Mode
  • Available in SOIC8E, SOIC8 or SOIC14 package

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
Surface Mount
MSL 2A - 4 weeks
8
-40 to 85 °C
85 °C
-40 °C
8SOIC EP
8
5 x 4 x 1.52 mm
SOIC EP
Intelligent Rectifier

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.8162
5000+
$0.7844
10000+
$0.7526
20000+
$0.7208
40000+
$0.70755