MP6922AGSE-Z
Intelligent Rectifier 8-Pin SOIC T/R
- RoHS 10 Compliant
- Tariff Charges
The MP6922A is a dual, fast-turn–off, intelligent rectifier for synchronous rectification in LLC resonant converters. The IC drives two N-channel MOSFETs and regulates their forward voltage drop to about 30mV and turns it off before the switching current goes negative. MP6922A has a light-load function to latch off the gate driver under light-load conditions, thus limiting the current to below 600µA. The MP6922A’s fast turn-off enables both continuous-conduction mode and discontinuous-conduction mode. An internal reverse-current protection function ensures safe MOSFET operation under high-frequency continuous-current conditions. MP6922A requires a minimal number of readilyavailable standard external components and is available in SOIC8E, SOIC8, and SOIC14 packages.
Works with Both Standard and Logic-Level MOSFETs Compatible with Energy Star’s 0.5W Standby Requirements VDD Range from 8V to 24V 30mV VDS Regulation Function (1) Fast Turn-Off Total Delay of 20ns Reverse-Current-Protection Function Maximum Switching Frequency of 300kHz Light Load Mode Function (1) with <600µA Quiescent Current Supports CCM, CrCM and DCM Operation Available in SOIC8E, SOIC8, and SOIC14 packages Halogen-free
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 °C | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 8 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 8SOIC | ||
| 8 | ||
| 5 x 4 x 1.5 mm | ||
| Extended Industrial | ||
| SOIC | ||
| Intelligent Rectifier |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |