PDP SEO Portlet

MP6922AGS-Z

MPSMP6922AGS-Z

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP6922AGS-Z
Secondary Manufacturer Part#: MP6922AGS-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP6922A is a dual, fast-turn–off, intelligent rectifier for synchronous rectification in LLC resonant converters. The IC drives two N-channel MOSFETs and regulates their forward voltage drop to about 30mV and turns it off before the switching current goes negative. MP6922A has a light-load function to latch off the gate driver under light-load conditions, thus limiting the current to below 600µA. The MP6922A’s fast turn-off enables both continuous-conduction mode and discontinuous-conduction mode. An internal reverse-current protection function ensures safe MOSFET operation under high-frequency continuous-current conditions. MP6922A requires a minimal number of readilyavailable standard external components and is available in SOIC8E, SOIC8, and SOIC14 packages.

Works with Both Standard and Logic-Level MOSFETs Compatible with Energy Star’s 0.5W Standby Requirements VDD Range from 8V to 24V 30mV VDS Regulation Function (1) Fast Turn-Off Total Delay of 20ns Reverse-Current-Protection Function Maximum Switching Frequency of 300kHz Light Load Mode Function (1) with <600µA Quiescent Current Supports CCM, CrCM and DCM Operation Available in SOIC8E, SOIC8, and SOIC14 packages Halogen-free

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
-40 to 125 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.8624
5000+
$0.8288
10000+
$0.7952
20000+
$0.7616
40000+
$0.7476