PDP SEO Portlet

MP6908LGJ-P

Fast Turn-Off Intelligent Rectifier IC, 4.5 V to 13 V Supply, TSOT-23-6, -40 °C to 125 °C

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP6908LGJ-P
Secondary Manufacturer Part#: MP6908LGJ-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MP6908L is a low-drop diode emulator IC. When combined with an external switch, the MP6908L can replace schottky diodes in high efficiency flyback converters. The MP6908L regulates the forward drop of an external synchronous rectifier (SR) MOSFET to about

  • Wide output voltage range down to 0V, no short-circuit current flows through the body diode
  • Auxiliary winding for high-side or low-side rectification is not required
  • Ringing detection prevents false turn-on in DCM and quasi-resonan

Technical Attributes

Find Similar Parts

Description Value
6
125 °C
-40 °C
13 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$1.0425
1000+
$1.01625
2000+
$0.99
4000+
$0.96375
8000+
$0.9375