PDP SEO Portlet

MP6905GS-Z

Intelligent Rectifier 8-Pin SOIC T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP6905GS-Z
Secondary Manufacturer Part#: MP6905GS-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP6905 is a low-drop, diode-emulator IC with external switch; MP6905 replaces Schottky diodes in high-efficiency, flyback converters. The chip regulates the forward drop of the external switch (about 30mV) and switches it off when the voltage becomes negative. MP6905 has a light-load sleep mode that reduces the quiescent current to <300uA. MP6905 is available in a compact SOIC-8 package.

Works with 12V Standard and 5V Logic Level FETS Compatible with Energy Star, 1W Standby Requirements Fast Turn-off, Total Delay 20ns <300uA Quiescent Current at Light-Load Mode Supports CCM, DCM and Quasi-Resonant Topologies Supports High-side and Low-side Rectification Saves Up to 1.5W in a Typical Notebook Adapter Available in a SOIC-8 Package

Technical Attributes

Find Similar Parts

Description Value
SOIC
Surface Mount
8
-40 to 125 °C
5(Max) x 4(Max) x 1.5(Max)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.4865
5000+
$0.47425
10000+
$0.462
20000+
$0.44975
40000+
$0.4375