MP6901DJ-LF-P
Fast Turn-off Intelligent Controller 5-Pin TSOT-23 T/R
Click image to enlarge
Manufacturer:MPS
Product Category:
Power Management, Drivers & Controllers, LDO Voltage Regulator Controllers
Avnet Manufacturer Part #: MP6901DJ-LF-P
Secondary Manufacturer Part#: MP6901DJ-LF-P
- RoHS 10 Compliant
- Tariff Charges
- Fast turn-off intelligent controller in 5 pin TSOT-23 package
- Works with both standard and logic level FETS
- Compatible with energy star, 1W standby requirements
- 70mV VDS regulation function
- Fast turn-off total delay
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 °C | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 5 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 5TSOT-23 | ||
| 5 | ||
| 3 x 1.7 x 0.9 mm | ||
| Extended Industrial | ||
| TSOT-23 | ||
| 24 V | ||
| 8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |