MP6631GL-0000-Z
3-Phase Brushless DC Motor Controller 3.5V to 24V 26-Pin QFN T/R
Manufacturer:MPS
Product Category:
Power Management, Drivers & Controllers, Motor Drivers / Controllers
Avnet Manufacturer Part #: MP6631GL-0000-Z
Secondary Manufacturer Part#: MP6631GL-0000-Z
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3-Phase Brushless DC Motor Driver | ||
| Matte Tin | ||
| 260 °C | ||
| Surface Mount | ||
| 1 | ||
| 3.5 to 24 V | ||
| -40 to 125 °C | ||
| 26QFN | ||
| 26 | ||
| 3 x 4 mm | ||
| Extended Industrial | ||
| QFN | ||
| 3-Phase Brushless DC Motor Controller |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |