PDP SEO Portlet

MP6619LGQ-Z

Motor Driver, Half Bridge, 1 Output, 5 A, 2.5 V to 28 V, QFN-19, -40 °C to 125 °C

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP6619LGQ-Z
Secondary Manufacturer Part#: MP6619LGQ-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MP6619L is an H-bridge motor driver. It operates from a supply input voltage (VIN) up to 28V and delivers a motor current up to 5A. The MP6619L is ideally suited to drive a brushed DC motor. The MP6619L also has a configurable current limit. Full protecti

  • Wide 2.5V to 28V operating input voltage (VIN) range
  • Up to 5A peak output current (IOUT)
  • Compliance with 3.3V and 5V systems, internal H-Bridge driver
  • Configurable current limit
  • 65mohm, on resistance (RDS(ON)) for e

Technical Attributes

Find Similar Parts

Description Value
QFN
H-Bridge Motor Driver
Brushed DC
1
19
125 °C
-40 °C
5 A
28 V
2.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$1.5246
10000+
$1.4652
20000+
$1.4058
40000+
$1.3464
80000+
$1.32165