PDP SEO Portlet

MP6619GQ-Z

Motor Driver, H-Bridge, 5 A Output, 5.4 V to 28 V Supply, QFN-19, -40 °C to 125 °C

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP6619GQ-Z
Secondary Manufacturer Part#: MP6619GQ-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MP6619 is an H-bridge motor driver that operates from a supply voltage up to 28V and delivers a motor current up to 5A. The MP6619 is ideally suited to drive a brushed DC motor. The MP6619 also has cycle-by-cycle current limiting. Full protection features include overcurrent protection (OCP), input overvoltage protection (OVP), undervoltage lockout (UVLO) and thermal shutdown. The MP6619 is available in a QFN-19 (3mmx3mm) package. Typically used in DC motors and solenoid/actuators.

  • Wide 5.4V to 28V operating input range
  • Internal H-bridge driver
  • 65mohm RDS(ON) for each half-bridge MOSFET
  • 100% duty cycle operation of H-bridge
  • 1µA shutdown mode
  • Output short-circuit protection (SCP)
  • Overtemperature shutdown
  • Fault indication output

Technical Attributes

Find Similar Parts

Description Value
H-Bridge Motor Driver
2
19
125 °C
-40 °C
5 A
28.3 V
28 V
5.4 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$1.5246
10000+
$1.4652
20000+
$1.4058
40000+
$1.3464
80000+
$1.32165