MP6616GD-0000-Z
Single Phase BLDC Driver 3.3V to 18V 10-Pin QFN T/R
Manufacturer:MPS
Product Category:
Power Management, Drivers & Controllers, Motor Drivers / Controllers
Avnet Manufacturer Part #: MP6616GD-0000-Z
Secondary Manufacturer Part#: MP6616GD-0000-Z
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1-Phase BLDC Motor Driver | ||
| Matte Tin | ||
| 260 °C | ||
| 5 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 10 | ||
| 5.5 V | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 10QFN | ||
| 10 | ||
| 2 x 3 x 0.95 mm | ||
| Extended Industrial | ||
| 3 V | ||
| QFN | ||
| Single Phase BLDC Driver |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |