MP6613GV-Z
Motor Driver, 2 Output, Stepper, DC Brush, 4.5V to 45V, 5 A Output, -40 to 125 °C, QFN-EP-28
- RoHS 10 Compliant
- Tariff Charges
MP6613GV-Z is a simple H-bridge motor driver IC designed to drive stepper motors, brushed DC motors, and other loads. It operates across a 4.5V to 45V input voltage (VIN) range. It can deliver motor current up to 5A, depending on the ambient temperature (TA) and PCB layout. Internal safety and diagnostic features include over-current protection (OCP), input overvoltage protection (OVP), input under-voltage protection (UVP), and thermal shutdown. It has several control modes that are configurable via pins. Application includes bipolar stepper motors, stage lighting, 3D printers, laser printers and copiers, textile machines.
- Low 75mohm on resistance (RDS(ON)) per MOSFET
- Input supply voltage range from 4.5 to 45V (VIN = 24V, TA = 25°C)
- Output on resistance is 67.5mohm typical (IOUT = 1A, TJ = 25°C, VIN = 24V)
- 2.8mA quiescent current typical (nSLEEP = 1, with no load, VIN = 24V, TA = 25°C)
- 1.1V body diode forward voltage maximum (IOUT = 1A, VIN = 24V, TA = 25°C)
- 1µs OC deglitch time typical (VIN = 24V, TA = 25°C)
- 165°C thermal shutdown typical (VIN = 24V, TA = 25°C)
- 15°C thermal shutdown hysteresis typical (VIN = 24V, TA = 25°C)
- QFN-28 package, operating junction temperature range from -40°C to +125°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| QFN | ||
| 28 | ||
| 125 °C | ||
| -40 °C | ||
| 45 V | ||
| 4.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |