PDP SEO Portlet

MP6613GF-Z

Motor Driver, 2 Output, Stepper, DC Brush, 4.5V to 45V, 5 A Output, -40 to 125 °C, TSSOP-EP-28

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP6613GF-Z
Secondary Manufacturer Part#: MP6613GF-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MP6613GF-Z is a simple H-bridge motor driver IC designed to drive stepper motors, brushed DC motors, and other loads. It operates across a 4.5V to 45V input voltage (VIN) range. It can deliver motor current up to 5A, depending on the ambient temperature (TA) and PCB layout. Internal safety and diagnostic features include over-current protection (OCP), input overvoltage protection (OVP), input under-voltage protection (UVP), and thermal shutdown. It has several control modes that are configurable via pins. Application includes bipolar stepper motors, stage lighting, 3D printers, laser printers and copiers, textile machines.

  • Low 75mohm on resistance (RDS(ON)) per MOSFET
  • Input supply voltage range from 4.5 to 45V (VIN = 24V, TA = 25°C)
  • Output on resistance is 67.5mohm typical (IOUT = 1A, TJ = 25°C, VIN = 24V)
  • 2.8mA quiescent current typical (nSLEEP = 1, with no load, VIN = 24V, TA = 25°C)
  • 1.1V body diode forward voltage maximum (IOUT = 1A, VIN = 24V, TA = 25°C)
  • 1µs OC deglitch time typical (VIN = 24V, TA = 25°C)
  • 165°C thermal shutdown typical (VIN = 24V, TA = 25°C)
  • 15°C thermal shutdown hysteresis typical (VIN = 24V, TA = 25°C)
  • TSSOP-28EP package, operating junction temperature range from -40°C to +125°C
  • 165°C thermal shutdown typical (VIN = 24V, TA = 25°C)

Technical Attributes

Find Similar Parts

Description Value
TSSOP-EP
28
125 °C
-40 °C
45 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$2.1098
5000+
$2.0276
10000+
$1.9454
20000+
$1.8632
40000+
$1.82895