PDP SEO Portlet

MP6613GF-P

Motor Driver IC, Stepper and DC Brush, 2 Outputs, 5 A, 4.5 to 45 V, -40 °C to 125 °C, TSSOP-EP-28

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP6613GF-P
Secondary Manufacturer Part#: MP6613GF-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MP6613GF-P is a simple H-bridge motor driver IC designed to drive stepper motors, brushed DC motors, and other loads. The MP6613 operates across a 4.5V to 45V input voltage (VIN) range. It can deliver motor current up to 5A, depending on the ambient temperature (TA) and PCB layout. Internal safety and diagnostic features include over-current protection (OCP), input overvoltage protection (OVP), input under-voltage protection (UVP), and thermal shutdown. It has several control modes that are configurable via pins. Typical applications are bipolar stepper motors, stage lighting, 3D printers, laser printers and copiers, textile machines.

  • Low 75mohm on resistance (RDS(ON)) per MOSFET
  • Over-temperature (OT) shutdown, fault indication output
  • TSSOP-28EP package
  • Quiescent current is 0.9µA typical (nSLEEP = 0, VIN = 24V, TA = 25°C)
  • Recommended operating junction temperature range from -40°C to +125°C

Technical Attributes

Find Similar Parts

Description Value
TSSOP-EP
28
125 °C
-40 °C
45 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$2.1736
1000+
$2.09684
2000+
$2.02662
3000+
$1.96126
4000+
$1.9