PDP SEO Portlet

MP6610GJ-P

Power Driver Half-Bridge 3A 1-OUT 8-Pin TSOT-23

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP6610GJ-P
Secondary Manufacturer Part#: MP6610GJ-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MP6610 is a half-bridge driver with current measurement and regulation features. It can deliver up to 3A of output current across a wide 4V to 55V input voltage range. The MP6610 is designed to drive brushed DC motors, solenoids, relay and other loads. An

  • Internal half-bridge driver
  • Low on resistance: 100mohm high-side MOSFET (HS-FET), 120mohm low-side MOSFET (LS-FET)
  • No control power supply required
  • Simple, versatile logic interfaces
  • Inputs compatible with 2.5V, 3.3

Technical Attributes

Find Similar Parts

Description Value
TSOT-23
8
125 °C
-40 °C
45 V
4 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 336 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$1.2788
1000+
$1.2466
2000+
$1.2144
4000+
$1.1822
8000+
$1.15