MP6606GF-Z
Gate Driver, 8 Channels, Non-Isolated, Low Side, MOSFET, 20 Pins, TSSOP-EP
Click image to enlarge
Manufacturer:MPS
Product Category:
Power Management, Drivers & Controllers, Gate Drivers
Avnet Manufacturer Part #: MP6606GF-Z
Secondary Manufacturer Part#: MP6606GF-Z
- RoHS 10 Compliant
- Tariff Charges
MP6606 is an 8-channel low-side driver IC with a serial interface. The device integrates low-side MOSFET (LS-FET) switches and high side clamp diodes to drive inductive loads, which makes it well-suited for unipolar stepper motor and solenoid drives. The
- Wide 4.5V to 60V input voltage (VIN) range
- 60V maximum winding clamp voltage
- 8 low-side MOSFETs (LS-FETs) and clamp diodes
- 700mohm MOSFET on-resistance
- 750mA max output current (IOUT) when one LS-FET is on, or 500mA
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Low Side | ||
| Non-Isolated | ||
| TSSOP-EP | ||
| Surface Mount | ||
| Logic | ||
| 8 | ||
| 20 | ||
| 125 °C | ||
| -40 °C | ||
| MOSFET | ||
| 60 V | ||
| 4.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |