MP6605EGR-Z
Quad Channel Motor Driver 4.5V to 60V 2Quad Pin QFN T/R
Click image to enlarge
Manufacturer:MPS
Product Category:
Power Management, Drivers & Controllers, Motor Drivers / Controllers
Avnet Manufacturer Part #: MP6605EGR-Z
Secondary Manufacturer Part#: MP6605EGR-Z
- RoHS 10 Compliant
- Tariff Charges
MP6605E is a 4-channel, low-side driver IC with a serial interface. It integrates low-side MOSFET (LS-FET) switches and high-side (HS) clamp diodes to drive inductive loads. This device is well-suited for unipolar stepper motors and solenoid drives. The M
- Wide 4.5V to 60V input voltage (VIN) range
- 60V maximum winding clamp voltage (VCLAMP)
- Four low-side MOSFETs (LS-FETs) and clamp diodes
- 350mohm MOSFET on-resistance
- 1.5A max output current (IOUT) while one LS-FET is
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| QFN-EP | ||
| 24 | ||
| 125 °C | ||
| -40 °C | ||
| 60 V | ||
| 4.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |