PDP SEO Portlet

MP6605CGR-Z

Quad Channel Motor Driver 4.5V to 60V 2Quad Pin QFN T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP6605CGR-Z
Secondary Manufacturer Part#: MP6605CGR-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MP6605C is a 4-channel, low-side driver IC with an I2C interface. It integrates low-side MOSFET (LS-FET) switches and high-side (HS) clamp diodes to drive inductive loads. This device is well-suited for unipolar stepper motors and solenoid drives. The MP6

  • Wide 4.5V to 60V input voltage (VIN) range
  • 60V maximum winding clamp voltage (VCLAMP)
  • Four low-side MOSFETs (LS-FETs) and clamp diodes
  • 350mohm MOSFET on-resistance
  • 1.5A max output current (IOUT) while one LS-FET is

Technical Attributes

Find Similar Parts

Description Value
QFN-EP
24
125 °C
-40 °C
60 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$1.386
10000+
$1.332
20000+
$1.278
40000+
$1.224
80000+
$1.2015