PDP SEO Portlet

MP6604AGF-P

Stepper Motor Driver 4.5V to 45V 28-Pin TSSOP EP T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP6604AGF-P
Secondary Manufacturer Part#: MP6604AGF-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MP6604AGF-P is a simple, dual H-bridge motor driver with separate input and enable pins. It is a dual H-bridge motor driver IC that can drive stepper motors, brushed DC motors, and other loads. The device operates across a 4.5V to 45V input voltage (VIN)

  • 150mohm low on resistance (per MOSFET)
  • TSSOP-28EP package
  • 2.8mA typical quiescent current (nSLEEP is high, no load, VIN = 24V, TA = 25°C)
  • Junction temperature (TJ) is 150°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$2.1736
1000+
$2.09684
2000+
$2.0064
4000+
$1.9532
8000+
$1.9