MP6551GQB-P
Brushed DC Motor Driver Dual Half-Bridge PWM 2.5V to 14V 5A 14-Pin QFN
Click image to enlarge
Manufacturer:MPS
Product Category:
Power Management, Drivers & Controllers, Motor Drivers / Controllers
Avnet Manufacturer Part #: MP6551GQB-P
Secondary Manufacturer Part#: MP6551GQB-P
- RoHS 10 Compliant
- Tariff Charges
MP6551 is an H-bridge motor driver. Its 2.5V to 14V input voltage (VIN) range allows the device to operate from a variety of battery power sources, including single-cell lithium-ion batteries, dual-cell lithium-ion batteries and 3-cell to 6-cell alkaline
- Full H-bridge or dual half H-bridge driver
- 15mohm low on-resistance per MOSFET
- Sleep mode during low power
- Fault indication output
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| QFN | ||
| H-Bridge Motor Driver | ||
| Brushed DC | ||
| 2 | ||
| 14 | ||
| 125 °C | ||
| -40 °C | ||
| 5 A | ||
| 14 V | ||
| 2.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |