MP6550GG-Z
Click image to enlarge
Manufacturer:MPS
Product Category:
Power Management, Drivers & Controllers, Motor Drivers / Controllers
Avnet Manufacturer Part #: MP6550GG-Z
Secondary Manufacturer Part#: MP6550GG-Z
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| H-Bridge Motor Driver | ||
| Matte Tin | ||
| 260 °C | ||
| 1.5 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 12 | ||
| 2.8, 22 V | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 2 A | ||
| 22.3 V | ||
| 12QFN | ||
| 12 | ||
| 2 x 2 x 0.95 mm | ||
| Extended Industrial | ||
| 1.68 V | ||
| QFN | ||
| 22 V | ||
| 1.8 V | ||
| H-Bridge Motor Driver |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |