PDP SEO Portlet

MP6550GG-P

H-Bridge Motor Driver 1.8V to 22V 2A 12-Pin QFN

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP6550GG-P
Secondary Manufacturer Part#: MP6550GG-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 2A continuous driver current
  • 240mohm MOSFET on-resistance (HS + LS)
  • Cycle-by-cycle current regulation/limit
  • Built-In 3.3V reference output
  • PWM input Interface, compatible with industry standard devices up to 100KHz
  • Low standby circuit current, thermal shutdown, internal charge pump
  • Cycle-by-cycle overcurrent protection, short-circuit protection
  • Four N-channel power MOSFETs and an internal charge pump
  • Typically used to drive a DC brush motor

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 308 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.8757
1000+
$0.85365
2000+
$0.8316
4000+
$0.80955
8000+
$0.7875