PDP SEO Portlet

MP6545GF-Z

Brushless DC Motor Driver 3-Phase 4.5V to 45V 28-Pin TSSOP EP T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP6545GF-Z
Secondary Manufacturer Part#: MP6545GF-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MP6545 is a three-phase power stage IC designed to drive brushless DC (BLDC) motors or other loads. The MP6545 operates across a 4.5V to 45V input voltage (VIN) range. It can deliver an output current (IOUT) up to 2.5A per phase, depending on the ambient

  • Three-channel half-bridge (HB) driver
  • Low 150mohm on-resistance (RDS(ON)) per MOSFET
  • Overtemperature (OT) shutdown, fault indication output
  • Available in TSSOP-28EP package
  • PGND to GND from -0.2V to +0.2V
  • Ope

Technical Attributes

Find Similar Parts

Description Value
TSSOP-EP
Half-Bridge Motor Driver
Three Phase Brushless DC
3
28
125 °C
-40 °C
2.5 A
45 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.925
5000+
$1.85
10000+
$1.775
20000+
$1.7
40000+
$1.66875