PDP SEO Portlet

MP6545AGV-P

Brushless DC Motor Driver 3-Phase 4.5V to 45V 28-Pin QFN T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP6545AGV-P
Secondary Manufacturer Part#: MP6545AGV-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MP6545A is a three-phase power stage IC designed to drive brushless DC (BLDC) motors or other loads. The MP6545A operates across a 4.5V to 45V input voltage (VIN) range. It can deliver an output current (IOUT) up to 2.5A per phase, depending on the ambien

  • Three-channel half-bridge (HB) driver
  • Low 150mohm on-resistance (RDS(ON)) per MOSFET
  • Overtemperature (OT) shutdown
  • Fault indication output
  • Available in QFN-28 package
  • LSSx to GND range from -0.2V to +0.2V

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$2.002
1000+
$1.9313
2000+
$1.848
4000+
$1.799
8000+
$1.75