PDP SEO Portlet

MP6543AGL-P

Integrated BLDC Motor Driver 3V to 12V 2A 24-Pin QFN T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP6543AGL-P
Secondary Manufacturer Part#: MP6543AGL-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MP6543A family of products are all three phase brushless DC motor drivers. They integrate three half-bridges, consisting of six N channel power MOSFETs, along with predrivers, gate drive power supplies and current sense amplifiers. The MP6543A has ENABLE

  • Separate high-side (HS) and low-side (LS) inputs
  • 3V to 12V operating supply voltage
  • Three integrated half bridge drivers
  • MOSFET on resistance of 110mohm per FET
  • Built-in 3.3V, 100mA LDO regulator
  • Internal ch

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$1.6541
1000+
$1.61245
2000+
$1.5708
4000+
$1.52915
8000+
$1.4875