MP6539BGF-Z
Three-Phase BLDC Motor Pre-Driver 8V to 100V 28-Pin QFN
Click image to enlarge
Manufacturer:MPS
Product Category:
Power Management, Drivers & Controllers, Motor Drivers / Controllers
Avnet Manufacturer Part #: MP6539BGF-Z
Secondary Manufacturer Part#: MP6539BGF-Z
- RoHS 10 Compliant
- Tariff Charges
The MP6539B is a gate driver IC designed for three-phase, brushless DC motor driver applications. The MP6539B is capable of driving three half-bridges consisting of six N-channel power MOSFETs up to 100V. The MP6539B uses a bootstrap capacitor to generate
- 120V VBST maximum voltage
- Integrated current-sense amplifier
- Low-power sleep mode for battery powered applications
- Adjustable dead-time control to prevent shoot-through
- Fault indication output
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| TSSOP-EP | ||
| Half-Bridge Motor Pre-Driver | ||
| Three Phase Brushless DC | ||
| 1 | ||
| 28 | ||
| 125 °C | ||
| -40 °C | ||
| 14 V | ||
| 8.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |