MP6537GV-Z
3-Phase Brushless DC Motor Pre-Driver 8V to 100V 28-Pin QFN T/R
Manufacturer:MPS
Product Category:
Power Management, Drivers & Controllers, Motor Drivers / Controllers
Avnet Manufacturer Part #: MP6537GV-Z
Secondary Manufacturer Part#: MP6537GV-Z
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3-Phase Motor Pre-Driver | ||
| Matte Tin | ||
| 260 °C | ||
| 0.7 mA | ||
| Three Phase BLDC, PMSM | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| 1 | ||
| 28 | ||
| 4.5, 5.5 V | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 1 A | ||
| 120 V | ||
| 28QFN | ||
| 28 | ||
| 4 x 5 x 0.95(Max) mm | ||
| Extended Industrial | ||
| 7.5 V | ||
| QFN | ||
| 100 V | ||
| 8 V | ||
| 3-Phase Brushless DC Motor Pre-Driver |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |