MP6536DU-LF-Z
H-Bridge Motor Driver 5V to 26V 40-Pin QFN T/R
- RoHS 10 Compliant
- Tariff Charges
The MP6536 is a 3-channel half-bridge driver IC intended to drive a 3-phase brushless DC motor. The MP6536 features a low-current shutdown mode, standby mode, input under-voltage protection, current limit, thermal shutdown, and fault flag signal output. All channels of the drivers interface with standard logic signals. The MP6536 is available in a 40 lead QFN 5mmx5mm package.
5V to 26V VDD ±5.5A Peak Current Output Up to 1MHz PWM Frequency Protected Integrated Power 0.14? Switches 10ns Switch Dead Time All Switches Current Limited Internal Under-Voltage Protection Internal Thermal Protection Short-Circuit Protection Fault Output Flag
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| 3.5 mA | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| 3 | ||
| 40 | ||
| 5, 26 V | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 5.5 A | ||
| 26.3 V | ||
| 40QFN | ||
| 40 | ||
| 5 x 5 x 0.95(Max) | ||
| 1.6 V | ||
| QFN | ||
| 26 V | ||
| 5 V | ||
| H-Bridge Motor Driver |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |