PDP SEO Portlet

MP6536DU-LF-P

H-Bridge Motor Driver 5V to 26V 40-Pin QFN T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP6536DU-LF-P
Secondary Manufacturer Part#: MP6536DU-LF-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP6536 is a 3-channel half-bridge driver IC intended to drive a 3-phase brushless DC motor. The MP6536 features a low-current shutdown mode, standby mode, input under-voltage protection, current limit, thermal shutdown, and fault flag signal output. A

  • 3-channel half bridge driver in 40 pin QFN package
  • Up to 1MHz PWM frequency
  • Protected integrated power 0.14ohm switches
  • 10ns switch dead time
  • All switches are current limited
  • Internal undervoltage protection

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
3.5 mA
Surface Mount
MSL 2 - 1 year
3
40
3.3, 36 V
-40 to 125 °C
125 °C
-40 °C
5.5 A
26.3 V
40QFN
40
5 x 5 x 0.95(Max)
1.6 V
QFN
26 V
5 V
H-Bridge Motor Driver

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$1.7653
1000+
$1.72085
2000+
$1.6764
4000+
$1.63195
8000+
$1.5875