MP6534GU-P
3-Phase Brushless DC Motor Predriver 5V To 55V 40-Pin QFN T/R
Manufacturer:MPS
Product Category:
Power Management, Drivers & Controllers, Motor Drivers / Controllers
Avnet Manufacturer Part #: MP6534GU-P
Secondary Manufacturer Part#: MP6534GU-P
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3-Phase Motor Pre-Driver | ||
| Matte Tin | ||
| Three Phase BLDC, PMSM | ||
| Surface Mount | ||
| 1 | ||
| 40 | ||
| 5, 55 V | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 1 A | ||
| 70 V | ||
| 40QFN | ||
| 40 | ||
| QFN | ||
| 55 V | ||
| 5 V | ||
| 3-Phase Brushless DC Motor Predriver |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |