PDP SEO Portlet

MP6532GF-Z

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP6532GF-Z
Secondary Manufacturer Part#: MP6532GF-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
3-Phase Motor Pre-Driver
Matte Tin
260 °C
2 mA
Surface Mount
MSL 2A - 4 weeks
1
28
5.0000, 60.0000 V
-40 to 125 °C
125 °C
-40 °C
1 A
70 V
28TSSOP EP
28
9.7 x 4.5 x 1.05 mm
TSSOP EP
60 V
5 V
3-Phase Brushless DC Motor Pre-Driver

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.6786
5000+
$1.6132
10000+
$1.5478
20000+
$1.4824
40000+
$1.45515