MP6530GR-Z
5-60V 3 PHASE BLDC MOTOR PRE-DRIVER
- RoHS 10 Compliant
- Tariff Charges
The MP6530 is a gate driver IC designed for three-phase brushless DC motor driver applications. It is capable of driving three half bridges consisting of 6 N-channel power MOSFETs up to 60V.
The MP6530 uses a bootstrap capacitor to generate a supply voltage for the high-side MOSFET driver. An internal trickle-charge circuit maintains sufficient gate driver voltage at 100% duty cycle.
Internal safety features include programmable over-current protection, adjustable dead-time control, UVLO, and thermal shutdown.
The MP6530 is available in 28-pin, 9.7mm×6.4mm TSSOP-EP and 4mmx4mm QFN-28 package with an exposed thermal pad on the back.
- Wide 5V to 60V Input Voltage Range
- Bootstrap Gate Driver with Trickle-Charge Circuit Supports 100% Duty Cycle Operation
- Low-Power Sleep Mode for Battery-Powered Applications
- Programmable Over-Current Protection of External MOSFETs
- Adjustable Dead-Time Control to Prevent Shoot-Through
- Thermal Shutdown and UVLO Protection
- Fault Indication Output
- Thermally Enhanced Surface-Mount Package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3-Phase Motor Pre-Driver | ||
| 0.8 mA | ||
| Three Phase BLDC, PMSM | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 28 | ||
| 5.0000, 60.0000 V | ||
| 125 °C | ||
| -40 °C | ||
| 1 A | ||
| 70 V | ||
| 60 V | ||
| 5 V | ||
| 3-Phase Brushless DC Motor Predriver |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |