MP6530GR-P
MPSMP6530GR-P
Click image to enlarge
Manufacturer:MPS
Product Category:
Power Management, Drivers & Controllers, Motor Drivers / Controllers
Avnet Manufacturer Part #: MP6530GR-P
Secondary Manufacturer Part#: MP6530GR-P
- RoHS 10 Compliant
- Tariff Charges
The MP6530 is a gate driver IC designed for three-phase brushless DC motor driver applications. It is capable of driving three half bridges consisting of 6 N-channel power MOSFETs up to 60V.
The MP6530 uses a bootstrap capacitor to generate a su
- Three phase brushless DC motor pre-driver in 28 pin QFN package
- Charge pump gate drive supply
- Bootstrap high side driver with trickle charge circuit supports 100% duty cycle operation
- Low power sleep mode
- Programmab
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3-Phase Motor Pre-Driver | ||
| 0.8 mA | ||
| Three Phase BLDC, PMSM | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 28 | ||
| 5.0000, 60.0000 V | ||
| 125 °C | ||
| -40 °C | ||
| 1 A | ||
| 70 V | ||
| 60 V | ||
| 5 V | ||
| 3-Phase Brushless DC Motor Predriver |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |