PDP SEO Portlet

MP6527GF-P

Half-Bridge Motor Driver 5.5V to 40V 28-Pin TSSOP EP T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP6527GF-P
Secondary Manufacturer Part#: MP6527GF-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MP6527 is a ten-channel, half-bridge DMOS output driver with serial input control and integrated power MOSFETs. It can achieve up to 0.8A of output current (IOUT) across a wide 5.5V to 40V input voltage (VIN) range. The device’s ten half-bridges can be co

  • High-side MOSFETs (HS-FETs) and low side MOSFETs (LS-FETs) connected in half-bridge configurations
  • Typical 1.3ohm HS-FET and LS-FET RDS(ON)
  • Low quiescent current (IQ) in standby mode
  • Serial data interface
  • Up to 5MHz

Technical Attributes

Find Similar Parts

Description Value
TSSOP-EP
Half-Bridge Motor Driver
Brushed DC
10
28
125 °C
-40 °C
800 mA
40 V
5.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 308 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$1.8209
1000+
$1.77505
2000+
$1.7292
4000+
$1.68335
8000+
$1.6375