PDP SEO Portlet

MP6523GR-Z

Motor Driver Triple Half-Bridge 7V to 28V 0.9A 24-Pin QFN T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP6523GR-Z
Secondary Manufacturer Part#: MP6523GR-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP6523 is a triple, half-bridge, DMOS, output driver with integrated power MOSFETs that can drive up to three different loads. The three half-bridges can be controlled separately from a standard serial data interface and has various diagnostic functions. The MP6523 has very low quiescent current in standby mode, making it suitable for a wide range of applications. Full protection features include short-circuit protection (SCP), under-voltage protection (UVP) and thermal shutdown.

  • RDS(ON) (HS + LS) typically 1.1ohm at 25°C, maximum 2ohm at 150°C
  • Very low quiescent current IVS 6µA in standby mode versus total temperature range
  • Over-temperature protection and prewarning
  • Serial data interface
  • Shorted output, open-load, over-temperature and under-voltage
  • Fault output flag
  • Serial interface clock frequency up to 3MHz, 5V compatible

Technical Attributes

Find Similar Parts

Description Value
QFN
Half-Bridge Motor Driver
Brushed DC
3
24
125 °C
-40 °C
900 mA
28 V
7 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$1.6016
10000+
$1.5392
20000+
$1.4768
40000+
$1.4144
80000+
$1.3884