PDP SEO Portlet

MP6518GF-Z

MPSMP6518GF-Z

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP6518GF-Z
Secondary Manufacturer Part#: MP6518GF-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Stepper Motor Driver
10 mA
Surface Mount
MSL 2A - 4 weeks
4
28
8.0000, 35.0000 V
-40 to 125 °C
125 °C
-40 °C
1.5 A
40 V
28TSSOP EP
T/R
35 V
8 V
Stepper Motor Driver

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.5708
5000+
$1.5096
10000+
$1.4484
20000+
$1.3872
40000+
$1.3617