MP6513GJ-Z
Click image to enlarge
Manufacturer:MPS
Product Category:
Power Management, Drivers & Controllers, Motor Drivers / Controllers
Avnet Manufacturer Part #: MP6513GJ-Z
Secondary Manufacturer Part#: MP6513GJ-Z
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| H-Bridge Motor Driver | ||
| Matte Tin | ||
| DC, Stepper, Stepper | ||
| Surface Mount | ||
| 2 | ||
| 6 | ||
| 3 V | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 800 mA | ||
| 21.3 V | ||
| 6TSOT-23 | ||
| 6 | ||
| TSOT-23 | ||
| 21 V | ||
| 2.5 V | ||
| H-Bridge Motor Driver |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |