MP6510DM-LF-Z
Manufacturer:MPS
Product Category:
Power Management, Drivers & Controllers, Motor Drivers / Controllers
Avnet Manufacturer Part #: MP6510DM-LF-Z
Secondary Manufacturer Part#: MP6510DM-LF-Z
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1-Phase BLDC Motor Driver | ||
| Matte Tin | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| 16 | ||
| 4.5, 16 V | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 16TSSOP | ||
| 16 | ||
| TSSOP | ||
| 1-Phase DC Brushless Motor Driver |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |