PDP SEO Portlet

MP6509GF-Z

2.7V-18V, 1.2A, STEPPER MOTOR DRIVER WITH INTEGRATED MOSFETS AND CURRENT ATTENUATION

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP6509GF-Z
Secondary Manufacturer Part#: MP6509GF-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 2.7V to 18V, 1.2A, bipolar stepper motor driver with integrated MOSFETs in TSSOP-16 EP package
  • Two internal full bridge drivers
  • Low on resistance(HS:250mohm; LS:250mohm)
  • Internal charger pump for the high-side driver

Technical Attributes

Find Similar Parts

Description Value
Stepper Motor Driver
MSL 2A - 4 weeks
4
20
125 °C
-40 °C
1.2 A
19 V
18 V
2.7 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.2474
5000+
$1.1988
10000+
$1.1502
20000+
$1.1016
40000+
$1.08135